RLR07C7502GSB1423 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 34
Unit Price: £3.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.57610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.44346
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.64768
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.59955
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.57483
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.55867
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.76186
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 114
Unit Price: £3.98000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.55240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.36810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.41884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.61796
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.25586
Datasheet
75 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C7502GSB1423

DigiKey Part Number
541-RLR07C7502GSB1423-ND
Manufacturer
Manufacturer Product Number
RLR07C7502GSB1423
Description
RES 75K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
75 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.85830£285.83
Manufacturers Standard Package
Unit Price without VAT:£2.85830
Unit Price with VAT:£3.42996