RLR07C3014GRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.97480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.58850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.81690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.78793
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.20448
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.73244
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.83946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.39014
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.66673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.18915
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.57802
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.08596
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.52004
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.01850
Datasheet
3.01 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3014GRRE6

DigiKey Part Number
541-RLR07C3014GRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C3014GRRE6
Description
RES 3.01M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£4.68768£4,687.68
Manufacturers Standard Package
Unit Price without VAT:£4.68768
Unit Price with VAT:£5.62522