RLR07C1133FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £2.95470
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £2.53040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.95470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.50863
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.74286
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.68766
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.65931
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.64077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.87382
Datasheet
113 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1133FRB14

DigiKey Part Number
RLR07C1133FRB14-ND
Manufacturer
Manufacturer Product Number
RLR07C1133FRB14
Description
RES 113K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
113 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1133FRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.20620£220.62
Manufacturers Standard Package
Unit Price without VAT:£2.20620
Unit Price with VAT:£2.64744