RLR05C8R20GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.32230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.99249
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.99249
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.51310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.20928
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.05327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.99249
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.52198
Datasheet
8.2 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C8R20GSBSL

DigiKey Part Number
RLR05C8R20GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C8R20GSBSL
Description
RES 8.2 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C8R20GSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£14.54230£1,454.23
Manufacturers Standard Package
Unit Price without VAT:£14.54230
Unit Price with VAT:£17.45076