RLR05C1273GRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.47140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.14030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.12910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.87550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.42339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.12080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.73844
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.04320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.62504
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.00335
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.56683
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.97730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.52876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.33028
Datasheet
127 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1273GRB14

DigiKey Part Number
541-RLR05C1273GRB14-ND
Manufacturer
Manufacturer Product Number
RLR05C1273GRB14
Description
RES 127K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
127 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.87733£1,877.33
Unit Price without VAT:£1.87733
Unit Price with VAT:£2.25280