RLR05C1103GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £3.42270
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.50370
Datasheet

Upgrade


Vishay Dale
In Stock: 500
Unit Price: £2.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.67090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.97380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.58230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.71632
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.13702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.85276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.34038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.73906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.17862
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.73906
Datasheet
110 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1103GSBSL

DigiKey Part Number
RLR05C1103GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C1103GSBSL
Description
RES 110K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
110 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1103GSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.10980£310.98
Manufacturers Standard Package
Unit Price without VAT:£3.10980
Unit Price with VAT:£3.73176