
RLR05C1002GSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR05C1002GSRE5TR-ND - Tape & Reel (TR) 541-RLR05C1002GSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1002GSRE5 |
Description | RES 10K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.49900 | £14.99 |
| 25 | £1.29680 | £32.42 |
| 50 | £1.17080 | £58.54 |
| 100 | £1.06340 | £106.34 |
| 250 | £0.94592 | £236.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.07778 | £538.89 |
| 1,000 | £1.00269 | £1,002.69 |
| 1,500 | £0.96412 | £1,446.18 |
| 2,500 | £0.92049 | £2,301.22 |
| 3,500 | £0.89450 | £3,130.75 |
| 5,000 | £0.86911 | £4,345.55 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

