
RL20S562GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S562GRE5TR-ND - Tape & Reel (TR) 541-RL20S562GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S562GRE5 |
Description | CMF-20 5.6K 2% T-00 RL20S562G RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.49800 | £4.98 |
| 25 | £0.42560 | £10.64 |
| 50 | £0.38020 | £19.01 |
| 100 | £0.34170 | £34.17 |
| 250 | £0.29948 | £74.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.27302 | £136.51 |
| 1,000 | £0.25052 | £250.52 |
| 1,500 | £0.23897 | £358.45 |
| 2,500 | £0.22589 | £564.73 |
| 3,500 | £0.21810 | £763.35 |
| 5,000 | £0.21049 | £1,052.45 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

