
RL20S560GRSL | |
|---|---|
DigiKey Part Number | 541-RL20S560GRSLTR-ND - Tape & Reel (TR) 541-RL20S560GRSLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S560GRSL |
Description | RES 56 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S560GRSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.79000 | £3.79 |
| 10 | £2.57300 | £25.73 |
| 25 | £2.24200 | £56.05 |
| 50 | £2.03460 | £101.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.10060 | £610.06 |
| 200 | £5.67665 | £1,135.33 |
| 300 | £5.45887 | £1,637.66 |
| 500 | £5.21254 | £2,606.27 |
| 700 | £5.06574 | £3,546.02 |
| 1,000 | £4.92239 | £4,922.39 |
| Unit Price without VAT: | £3.79000 |
|---|---|
| Unit Price with VAT: | £4.54800 |

