33 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S333GRE6

DigiKey Part Number
541-RL20S333GRE6TR-ND - Tape & Reel (TR)
541-RL20S333GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S333GRE6
Description
RES 33K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S333GRE6 Models
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
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
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
In-Stock: 583
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.18200£1.82
25£0.15360£3.84
50£0.13620£6.81
100£0.12140£12.14
250£0.10496£26.24
500£0.09470£47.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.30570£305.70
2,000£0.28292£565.84
3,000£0.27122£813.66
5,000£0.25798£1,289.90
7,000£0.25010£1,750.70
10,000£0.24239£2,423.90
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600