RL20S303JBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.27634
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.30570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £5.21254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.17670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.21254
Datasheet
30 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S303JBSL

DigiKey Part Number
RL20S303JBSL-ND
Manufacturer
Manufacturer Product Number
RL20S303JBSL
Description
RES 30K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S303JBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£6.10060£610.06
Manufacturers Standard Package
Unit Price without VAT:£6.10060
Unit Price with VAT:£7.32072