
RL20S222JB14 | |
|---|---|
DigiKey Part Number | 541-RL20S222JB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S222JB14 |
Description | RES 2.2K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S222JB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.15000 | £8.15 |
| 10 | £5.65000 | £56.50 |
| 25 | £4.97400 | £124.35 |
| 50 | £4.55000 | £227.50 |
| 100 | £4.19020 | £419.02 |
| 300 | £3.72730 | £1,118.19 |
| 500 | £3.54962 | £1,774.81 |
| 1,000 | £3.34031 | £3,340.31 |
| Unit Price without VAT: | £8.15000 |
|---|---|
| Unit Price with VAT: | £9.78000 |

