
RL20S152GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S152GRE6TR-ND - Tape & Reel (TR) 541-RL20S152GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S152GRE6 |
Description | RES 1.5K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S152GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.53400 | £5.34 |
| 25 | £0.45680 | £11.42 |
| 50 | £0.40840 | £20.42 |
| 100 | £0.36710 | £36.71 |
| 250 | £0.32200 | £80.50 |
| 500 | £0.29372 | £146.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30570 | £305.70 |
| 2,000 | £0.28292 | £565.84 |
| 3,000 | £0.27122 | £813.66 |
| 5,000 | £0.25798 | £1,289.90 |
| 7,000 | £0.25010 | £1,750.70 |
| 10,000 | £0.24239 | £2,423.90 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

