
RL07S221GRE5 | |
|---|---|
DigiKey Part Number | 541-RL07S221GRE5TR-ND - Tape & Reel (TR) 541-RL07S221GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S221GRE5 |
Description | CMF-07 220 2% T-00 RL07S221G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.43400 | £4.34 |
| 25 | £0.37080 | £9.27 |
| 50 | £0.33060 | £16.53 |
| 100 | £0.29670 | £29.67 |
| 250 | £0.25948 | £64.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23620 | £118.10 |
| 1,000 | £0.21640 | £216.40 |
| 1,500 | £0.20623 | £309.34 |
| 2,500 | £0.19472 | £486.80 |
| 3,500 | £0.18786 | £657.51 |
| 5,000 | £0.18116 | £905.80 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

