Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S102GRE6 | |
|---|---|
DigiKey Part Number | 541-RL07S102GRE6TR-ND - Tape & Reel (TR) 541-RL07S102GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S102GRE6 |
Description | RES 1K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S102GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.66000 | £6.60 |
| 25 | £0.56560 | £14.14 |
| 50 | £0.50680 | £25.34 |
| 100 | £0.45650 | £45.65 |
| 250 | £0.40152 | £100.38 |
| 500 | £0.36708 | £183.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33783 | £337.83 |
| 2,000 | £0.31297 | £625.94 |
| 3,000 | £0.30020 | £900.60 |
| 5,000 | £0.28576 | £1,428.80 |
| 7,000 | £0.27715 | £1,940.05 |
| 10,000 | £0.26875 | £2,687.50 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |


