100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S101GRE6

DigiKey Part Number
541-RL07S101GRE6TR-ND - Tape & Reel (TR)
541-RL07S101GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL07S101GRE6
Description
RES 100 OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S101GRE6 Models
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
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 2,583
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.45300£4.53
25£0.38680£9.67
50£0.34520£17.26
100£0.30990£30.99
250£0.27120£67.80
500£0.24698£123.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22637£226.37
2,000£0.20887£417.74
3,000£0.19988£599.64
5,000£0.18971£948.55
7,000£0.18365£1,285.55
10,000£0.17772£1,777.20
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000