
RHA0505K000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0505K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0505K000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.60000 | £7.60 |
| 10 | £5.26000 | £52.60 |
| 30 | £4.51533 | £135.46 |
| 50 | £4.22940 | £211.47 |
| 100 | £3.89230 | £389.23 |
| 250 | £3.52320 | £880.80 |
| 500 | £3.29236 | £1,646.18 |
| 1,000 | £3.09635 | £3,096.35 |
| Unit Price without VAT: | £7.60000 |
|---|---|
| Unit Price with VAT: | £9.12000 |

