
RH0506R200FC02 | |
|---|---|
DigiKey Part Number | 541-RH0506R200FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0506R200FC02 |
Description | RH-50 6.2 1% C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.42000 | £29.42 |
| 10 | £21.24400 | £212.44 |
| 25 | £19.03640 | £475.91 |
| 50 | £17.65520 | £882.76 |
| 100 | £16.48210 | £1,648.21 |
| 250 | £15.19804 | £3,799.51 |
| 500 | £14.39530 | £7,197.65 |
| Unit Price without VAT: | £29.42000 |
|---|---|
| Unit Price with VAT: | £35.30400 |

