
RH05050K00FE02 | |
|---|---|
DigiKey Part Number | 541-RH05050K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05050K00FE02 |
Description | RH-50 50K 1% E02 E4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.59000 | £13.59 |
| 10 | £10.80600 | £108.06 |
| 25 | £10.11120 | £252.78 |
| 100 | £9.34810 | £934.81 |
| 250 | £8.98412 | £2,246.03 |
| 500 | £8.76478 | £4,382.39 |
| Unit Price without VAT: | £13.59000 |
|---|---|
| Unit Price with VAT: | £16.30800 |

