
RH05032R40FE02 | |
|---|---|
DigiKey Part Number | 541-RH05032R40FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05032R40FE02 |
Description | RH-50 32.4 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 32.4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.78000 | £8.78 |
| 10 | £6.10100 | £61.01 |
| 25 | £5.37600 | £134.40 |
| 50 | £4.92240 | £246.12 |
| 100 | £4.53710 | £453.71 |
| 250 | £4.11520 | £1,028.80 |
| 500 | £3.85138 | £1,925.69 |
| 1,000 | £3.62731 | £3,627.31 |
| Unit Price without VAT: | £8.78000 |
|---|---|
| Unit Price with VAT: | £10.53600 |

