


RH0258R200FE02 | |
|---|---|
DigiKey Part Number | 541-RH0258R200FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0258R200FE02 |
Description | RH-25 8.2 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.31000 | £25.31 |
| 10 | £18.18300 | £181.83 |
| 25 | £16.25880 | £406.47 |
| 50 | £15.05500 | £752.75 |
| 100 | £14.03280 | £1,403.28 |
| 250 | £12.91384 | £3,228.46 |
| 500 | £12.21434 | £6,107.17 |
| Unit Price without VAT: | £25.31000 |
|---|---|
| Unit Price with VAT: | £30.37200 |

