


RH0256R000FE02 | |
|---|---|
DigiKey Part Number | 541-RH0256R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0256R000FE02 |
Description | RES CHAS MNT 6 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 6 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.26000 | £18.26 |
| 10 | £12.98100 | £129.81 |
| 25 | £11.55440 | £288.86 |
| 50 | £10.66260 | £533.13 |
| 100 | £9.90460 | £990.46 |
| 250 | £9.07496 | £2,268.74 |
| 500 | £8.55630 | £4,278.15 |
| Unit Price without VAT: | £18.26000 |
|---|---|
| Unit Price with VAT: | £21.91200 |

