Parametric Equivalent
Parametric Equivalent

RH0255K000FC02 | |
|---|---|
DigiKey Part Number | 541-RH0255K000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0255K000FC02 |
Description | RH-25 5K 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.01000 | £10.01 |
| 10 | £6.98200 | £69.82 |
| 25 | £6.16400 | £154.10 |
| 50 | £5.65200 | £282.60 |
| 100 | £5.21670 | £521.67 |
| 250 | £4.74032 | £1,185.08 |
| 500 | £4.44242 | £2,221.21 |
| 1,000 | £4.18946 | £4,189.46 |
| Unit Price without VAT: | £10.01000 |
|---|---|
| Unit Price with VAT: | £12.01200 |



