
RH02533R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH02533R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02533R00FC02 |
Description | RES CHAS MNT 33 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH02533R00FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.11000 | £8.11 |
| 10 | £5.75700 | £57.57 |
| 25 | £5.28000 | £132.00 |
| 50 | £4.69600 | £234.80 |
| 100 | £4.65780 | £465.78 |
| 250 | £4.25592 | £1,063.98 |
| 500 | £3.32166 | £1,660.83 |
| Unit Price without VAT: | £8.11000 |
|---|---|
| Unit Price with VAT: | £9.73200 |

