


RH0252K200FE02 | |
|---|---|
DigiKey Part Number | 541-RH0252K200FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0252K200FE02 |
Description | RH-25 2.2K 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.42000 | £6.42 |
| 10 | £4.41700 | £44.17 |
| 25 | £3.87640 | £96.91 |
| 50 | £3.53760 | £176.88 |
| 100 | £3.24970 | £324.97 |
| 250 | £2.93440 | £733.60 |
| 500 | £2.73728 | £1,368.64 |
| 1,000 | £2.56987 | £2,569.87 |
| Unit Price without VAT: | £6.42000 |
|---|---|
| Unit Price with VAT: | £7.70400 |

