


RH0251R820FC02 | |
|---|---|
DigiKey Part Number | 541-RH0251R820FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0251R820FC02 |
Description | RH-25 1.82 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.82 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.82 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.06000 | £9.06 |
| 10 | £6.29600 | £62.96 |
| 25 | £5.55040 | £138.76 |
| 50 | £5.08380 | £254.19 |
| 100 | £4.68730 | £468.73 |
| 250 | £4.25320 | £1,063.30 |
| 500 | £3.98180 | £1,990.90 |
| 1,000 | £3.75130 | £3,751.30 |
| Unit Price without VAT: | £9.06000 |
|---|---|
| Unit Price with VAT: | £10.87200 |

