
RH010R0250FE02 | |
|---|---|
DigiKey Part Number | 541-RH010R0250FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH010R0250FE02 |
Description | RH-10 .025 1% E02 E4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.22000 | £7.22 |
| 10 | £4.98700 | £49.87 |
| 30 | £4.27767 | £128.33 |
| 50 | £4.00500 | £200.25 |
| 100 | £3.68370 | £368.37 |
| 250 | £3.33196 | £832.99 |
| 500 | £3.11198 | £1,555.99 |
| 1,000 | £2.92515 | £2,925.15 |
| Unit Price without VAT: | £7.22000 |
|---|---|
| Unit Price with VAT: | £8.66400 |

