


RH0104R000FE02 | |
|---|---|
DigiKey Part Number | 541-RH0104R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0104R000FE02 |
Description | RH-10 4 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.33000 | £7.33 |
| 10 | £5.06700 | £50.67 |
| 30 | £4.34733 | £130.42 |
| 50 | £4.07100 | £203.55 |
| 100 | £3.74490 | £374.49 |
| 250 | £3.38812 | £847.03 |
| 500 | £3.16494 | £1,582.47 |
| 1,000 | £2.97540 | £2,975.40 |
| Unit Price without VAT: | £7.33000 |
|---|---|
| Unit Price with VAT: | £8.79600 |

