
RH010196R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH010196R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH010196R0FC02 |
Description | RH-10 196 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 196 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.45000 | £5.45 |
| 10 | £3.73800 | £37.38 |
| 30 | £3.19233 | £95.77 |
| 50 | £2.98220 | £149.11 |
| 100 | £2.73480 | £273.48 |
| 250 | £2.46384 | £615.96 |
| 500 | £2.29438 | £1,147.19 |
| 1,000 | £2.15044 | £2,150.44 |
| Unit Price without VAT: | £5.45000 |
|---|---|
| Unit Price with VAT: | £6.54000 |

