
RH00585R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH00585R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH00585R00FC02 |
Description | RH-5 85 1% C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 85 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 85 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.99000 | £8.99 |
| 10 | £6.25300 | £62.53 |
| 30 | £5.38233 | £161.47 |
| 50 | £5.04800 | £252.40 |
| 100 | £4.65390 | £465.39 |
| 250 | £4.22256 | £1,055.64 |
| 500 | £3.95284 | £1,976.42 |
| 1,000 | £3.72378 | £3,723.78 |
| Unit Price without VAT: | £8.99000 |
|---|---|
| Unit Price with VAT: | £10.78800 |

