
RH005450R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH005450R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH005450R0FC02 |
Description | RH-5 450 1% C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 450 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.22000 | £6.22 |
| 10 | £4.28200 | £42.82 |
| 30 | £3.66400 | £109.92 |
| 50 | £3.42660 | £171.33 |
| 100 | £3.14680 | £314.68 |
| 250 | £2.84036 | £710.09 |
| 500 | £2.64868 | £1,324.34 |
| 1,000 | £2.48593 | £2,485.93 |
| Unit Price without VAT: | £6.22000 |
|---|---|
| Unit Price with VAT: | £7.46400 |

