390 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
RH Series
RH005390R0FE02
RH005390R0FE02

RH005390R0FE02

DigiKey Part Number
RHRA-390-ND
Manufacturer
Manufacturer Product Number
RH005390R0FE02
Description
RES CHAS MNT 390 OHM 1% 7.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH005390R0FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
390 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.95000£15.95
10£11.29100£112.91
30£9.81100£294.33
50£9.24220£462.11
100£8.57220£857.22
250£7.83884£1,959.71
500£7.38026£3,690.13
1,000£6.99088£6,990.88
Manufacturers Standard Package
Unit Price without VAT:£15.95000
Unit Price with VAT:£19.14000