New Product
2 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH0052R000FE02

DigiKey Part Number
541-RH0052R000FE02-ND
Manufacturer
Manufacturer Product Number
RH0052R000FE02
Description
RH-5 2 1% E02 E4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.80000£5.80
10£3.98300£39.83
30£3.40433£102.13
50£3.18200£159.10
100£2.91990£291.99
250£2.63292£658.23
500£2.45344£1,226.72
1,000£2.30099£2,300.99
Manufacturers Standard Package
Unit Price without VAT:£5.80000
Unit Price with VAT:£6.96000