


RH0051R000FE02 | |
|---|---|
DigiKey Part Number | RHRA-1.0-ND |
Manufacturer | |
Manufacturer Product Number | RH0051R000FE02 |
Description | RES CHAS MNT 1 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0051R000FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.46000 | £16.46 |
| 10 | £11.66500 | £116.65 |
| 30 | £10.14200 | £304.26 |
| 50 | £9.55740 | £477.87 |
| 100 | £8.86830 | £886.83 |
| 250 | £8.11400 | £2,028.50 |
| 500 | £7.64248 | £3,821.24 |
| 1,000 | £7.24204 | £7,242.04 |
| Unit Price without VAT: | £16.46000 |
|---|---|
| Unit Price with VAT: | £19.75200 |

