RER75F3R48RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £82.73600
Datasheet
3.48 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER75F3R48RC02

DigiKey Part Number
RER75F3R48RC02-ND
Manufacturer
Manufacturer Product Number
RER75F3R48RC02
Description
RES CHAS MNT 3.48 OHM 1% 30W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.48 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3.48 Ohms
Tolerance
±1%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£70.36400£351.82
Manufacturers Standard Package
Unit Price without VAT:£70.36400
Unit Price with VAT:£84.43680