Parametric Equivalent

RER70F1132MCSL | |
|---|---|
DigiKey Part Number | RER70F1132MCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER70F1132MCSL |
Description | RES CHAS MNT 11.3K OHM 1% 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 11.3 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | M (1%) | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £82.73600 | £413.68 |
| Unit Price without VAT: | £82.73600 |
|---|---|
| Unit Price with VAT: | £99.28320 |


