Parametric Equivalent

RER65FR174RCSL | |
|---|---|
DigiKey Part Number | RER65FR174RCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER65FR174RCSL |
Description | RES CHAS MNT 0.174 OHM 1% 10W |
Customer Reference | |
Detailed Description | 174 mOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 174 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £49.23700 | £492.37 |
| Unit Price without VAT: | £49.23700 |
|---|---|
| Unit Price with VAT: | £59.08440 |


