RER65F1R00MC02 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 49
Unit Price: £8.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.06600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £40.35200
Datasheet

Parametric Equivalent


Ohmite
In Stock: 365
Unit Price: £8.58000
Datasheet
1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F1R00MC02

DigiKey Part Number
RER65F1R00MC02-ND
Manufacturer
Manufacturer Product Number
RER65F1R00MC02
Description
RES CHAS MNT 1 OHM 1% 10W
Customer Reference
Detailed Description
1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
M (1%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£34.28600£342.86
Manufacturers Standard Package
Unit Price without VAT:£34.28600
Unit Price with VAT:£41.14320