RER60F10R7RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £58.38900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £68.71700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £41.54300
Datasheet
10.7 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER60F10R7RC02

DigiKey Part Number
RER60F10R7RC02-ND
Manufacturer
Manufacturer Product Number
RER60F10R7RC02
Description
RES CHAS MNT 10.7 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.7 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10.7 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£35.29700£352.97
Manufacturers Standard Package
Unit Price without VAT:£35.29700
Unit Price with VAT:£42.35640