
RE75GR100C02 | |
|---|---|
DigiKey Part Number | 541-RE75GR100C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75GR100C02 |
Description | RH-50 .1 1% RE75GR100 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.82000 | £51.82 |
| 10 | £38.12200 | £381.22 |
| 25 | £34.42360 | £860.59 |
| 50 | £32.11100 | £1,605.55 |
| 100 | £30.14700 | £3,014.70 |
| 250 | £27.99768 | £6,999.42 |
| Unit Price without VAT: | £51.82000 |
|---|---|
| Unit Price with VAT: | £62.18400 |

