
RE70G5000C02 | |
|---|---|
DigiKey Part Number | 541-RE70G5000C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G5000C02 |
Description | RH-25 500 1% RE70G5000 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.16000 | £7.16 |
| 10 | £4.94500 | £49.45 |
| 25 | £4.34480 | £108.62 |
| 50 | £3.96940 | £198.47 |
| 100 | £3.65040 | £365.04 |
| 250 | £3.30096 | £825.24 |
| 500 | £3.08244 | £1,541.22 |
| 1,000 | £2.89690 | £2,896.90 |
| Unit Price without VAT: | £7.16000 |
|---|---|
| Unit Price with VAT: | £8.59200 |

