
RE70G12R0C02 | |
|---|---|
DigiKey Part Number | 541-RE70G12R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G12R0C02 |
Description | RH-25 12 1% RE70G12R0 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.36000 | £24.36 |
| 10 | £17.47900 | £174.79 |
| 25 | £15.62080 | £390.52 |
| 50 | £14.45860 | £722.93 |
| 100 | £13.47140 | £1,347.14 |
| 250 | £12.39100 | £3,097.75 |
| 500 | £11.71554 | £5,857.77 |
| Unit Price without VAT: | £24.36000 |
|---|---|
| Unit Price with VAT: | £29.23200 |

