
RE65G50R0C02 | |
|---|---|
DigiKey Part Number | 541-RE65G50R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G50R0C02 |
Description | RH-10 50 1% RE65G50R0 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.95000 | £6.95 |
| 10 | £4.79900 | £47.99 |
| 30 | £4.11367 | £123.41 |
| 50 | £3.85020 | £192.51 |
| 100 | £3.54000 | £354.00 |
| 250 | £3.20024 | £800.06 |
| 500 | £2.98778 | £1,493.89 |
| 1,000 | £2.80735 | £2,807.35 |
| Unit Price without VAT: | £6.95000 |
|---|---|
| Unit Price with VAT: | £8.34000 |

