New Product
34 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE65G34R0C02

DigiKey Part Number
541-RE65G34R0C02-ND
Manufacturer
Manufacturer Product Number
RE65G34R0C02
Description
RH-10 34 1% RE65G34R0 C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
34 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
34 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.45000£5.45
10£3.73800£37.38
30£3.19233£95.77
50£2.98220£149.11
100£2.73480£273.48
250£2.46384£615.96
500£2.29438£1,147.19
1,000£2.15044£2,150.44
Manufacturers Standard Package
Unit Price without VAT:£5.45000
Unit Price with VAT:£6.54000