
RE65G2700C02 | |
|---|---|
DigiKey Part Number | 541-RE65G2700C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G2700C02 |
Description | RH-10 270 1% RE65G2700 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 270 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.02000 | £7.02 |
| 10 | £4.84300 | £48.43 |
| 30 | £4.15200 | £124.56 |
| 50 | £3.88600 | £194.30 |
| 100 | £3.57290 | £357.29 |
| 250 | £3.23004 | £807.51 |
| 500 | £3.01560 | £1,507.80 |
| 1,000 | £2.83349 | £2,833.49 |
| Unit Price without VAT: | £7.02000 |
|---|---|
| Unit Price with VAT: | £8.42400 |

