New Product
845 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE60G8450C02

DigiKey Part Number
541-RE60G8450C02-ND
Manufacturer
Manufacturer Product Number
RE60G8450C02
Description
RH-5 845 1% RE60G8450 C02
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
845 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
845 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.22000£6.22
10£4.28200£42.82
30£3.66400£109.92
50£3.42660£171.33
100£3.14680£314.68
250£2.84036£710.09
500£2.64868£1,324.34
1,000£2.48593£2,485.93
Manufacturers Standard Package
Unit Price without VAT:£6.22000
Unit Price with VAT:£7.46400