
RCWL2512R910JNEA | |
|---|---|
DigiKey Part Number | 541-RCWL2512R910JNEATR-ND - Tape & Reel (TR) 541-RCWL2512R910JNEACT-ND - Cut Tape (CT) 541-RCWL2512R910JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL2512R910JNEA |
Description | RES 0.91 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL2512R910JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.40800 | £4.08 |
| 25 | £0.34840 | £8.71 |
| 50 | £0.31100 | £15.55 |
| 100 | £0.27900 | £27.90 |
| 250 | £0.24388 | £60.97 |
| 500 | £0.22192 | £110.96 |
| 1,000 | £0.20325 | £203.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19114 | £382.28 |
| 4,000 | £0.17739 | £709.56 |
| 6,000 | £0.17032 | £1,021.92 |
| 10,000 | £0.16234 | £1,623.40 |
| 14,000 | £0.15758 | £2,206.12 |
| 20,000 | £0.15293 | £3,058.60 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

