
RCWL2512R510JNEA | |
|---|---|
DigiKey Part Number | RCWL.51MTR-ND - Tape & Reel (TR) RCWL.51MCT-ND - Cut Tape (CT) RCWL.51MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL2512R510JNEA |
Description | RES 0.51 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL2512R510JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.40400 | £4.04 |
| 25 | £0.34480 | £8.62 |
| 50 | £0.30740 | £15.37 |
| 100 | £0.27570 | £27.57 |
| 250 | £0.24100 | £60.25 |
| 500 | £0.21926 | £109.63 |
| 1,000 | £0.20080 | £200.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18880 | £377.60 |
| 4,000 | £0.17520 | £700.80 |
| 6,000 | £0.16821 | £1,009.26 |
| 10,000 | £0.16031 | £1,603.10 |
| 14,000 | £0.15560 | £2,178.40 |
| 20,000 | £0.15100 | £3,020.00 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

