390 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL2512R390JNEA

DigiKey Part Number
541-RCWL2512R390JNEATR-ND - Tape & Reel (TR)
541-RCWL2512R390JNEACT-ND - Cut Tape (CT)
541-RCWL2512R390JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL2512R390JNEA
Description
RES 0.39 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL2512R390JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.40800£4.08
25£0.34840£8.71
50£0.31100£15.55
100£0.27900£27.90
250£0.24388£60.97
500£0.22192£110.96
1,000£0.20325£203.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.20816£416.32
4,000£0.19335£773.40
6,000£0.18574£1,114.44
10,000£0.17714£1,771.40
14,000£0.17201£2,408.14
20,000£0.16701£3,340.20
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600