200 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL2010R200JNEA

DigiKey Part Number
541-RCWL2010R200JNEATR-ND - Tape & Reel (TR)
541-RCWL2010R200JNEACT-ND - Cut Tape (CT)
541-RCWL2010R200JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL2010R200JNEA
Description
RES 0.2 OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL2010R200JNEA Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3,927
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.35900£3.59
25£0.30600£7.65
50£0.27280£13.64
100£0.24450£24.45
250£0.21336£53.34
500£0.19390£96.95
1,000£0.17734£177.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12195£487.80
8,000£0.11351£908.08
12,000£0.10917£1,310.04
20,000£0.10426£2,085.20
28,000£0.10134£2,837.52
40,000£0.09848£3,939.20
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200